LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5623 product image
Images for reference only

NTE Electronics NTE5623

Manufacturer
MPN
NTE5623
LCSC Part #
C17694081
Packaging
TO-127
Customer #
Key Attributes
50mA 50mA 100V TO-127 TRIACs
Datasheetpdf iconNTE Electronics NTE5623
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1017$ 9.10
200+$ 3.6322$ 726.44
500+$ 3.5111$ 1755.55
1,000+$ 3.4505$ 3450.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-127
Holding Current (Ih)50mA
Operating Temperature-40℃~+100℃
Current - Gate Trigger(Igt)50mA
Current - On State(It(RMS))10A
Peak off - state voltage(Vdrm)100V
Gate Trigger Voltage (Vgt)2V

Introduction

AI Translation

The NTE5621 through NTE5627 TRIACs are primarily designed for full-wave AC control applications such as light dimmers, motor controls, heating controls, and power supplies — or wherever a full-wave, silicon gate-controlled solid-state device is required. TRIAC thyristors switch from the blocking state to the conducting state via positive or negative gate triggering under either polarity of applied anode voltage.

Features

AI Translation
  • All diffused and passivated junctions for enhanced parameter uniformity and stability
  • Compact, robust thermal pad construction with low thermal resistance, high heat dissipation, and durability
  • Guaranteed gate triggering in both modes