LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XR22404CL24EVB product image
Images for reference only

MaxLinear XR22404CL24EVBRoHS

Manufacturer
MPN
XR22404CL24EVB
LCSC Part #
C17693957
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconMaxLinear XR22404CL24EVB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 221.5617$ 221.56
200+$ 88.4054$ 17681.08
500+$ 85.4503$ 42725.15
1,000+$ 83.9916$ 83991.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerMaxLinear
Packaging-
Operating Temperature0℃~+70℃
FeaturesOvercurrent Protection;On-board regulator

Introduction

AI Translation

The XR22404 is a USB 2.0 4-port hub with a Single Transaction Translator (STT). It may be configured for downstream device charging and is compatible with Battery Charging specification revision 1.1/1.2. The upstream USB interface has an integrated USB 2.0 PHY and device controller that is compliant with both hi-speed (480Mbps) and full-speed (12Mbps) and downstream PHY supporting hi-speed, fullspeed and low-speed (1.5Mbps) on each of the 4 downstream ports. The XR22404 provides ganged power control and global overcurrent sensing for the downstream ports. The XR22404 may be operated from either 5V or 3.3V. If powered from 5V internal regulators provide 3.3V and 1.8V used internally by the device. Port activity and overall hub activity indicators provide status outputs for external LEDs. An external I2C EEPROM may be used with the XR22404 to configure USB device descriptors.

Features

AI Translation
  • USB 2.0 compliant interface
  • Compatible with Battery Charging specification revision 1.1/1.2
  • LED indicators for port, hub or charging activity
  • Ganged port power enable
  • Global overcurrent sensing
  • Single 5V or 3.3V power supply
  • Single 12MHz Crystal

Applications

AI Translation
  • USB port expansion
  • Docking stations
  • POS terminals
  • Factory automation and process controls
  • Industrial applications