DIODES AH49FNTR-G1
| Manufacturer | |
| MPN | AH49FNTR-G1 |
| LCSC Part # | C176936 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | LINEAR HALL EFFECT IC |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Sensitivity | 2.1mV/Gs | |
| Features | - | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±80mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Sensitivity | 2.1mV/Gs | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±80mT |
Introduction
The AH49F is a small, versatile linear Hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. The operating temperature range of these linear Hall sensors is -40℃ to +105℃, appropriate for commercial, consumer, and industrial environments. The AH49F is available in standard TO92S (Type A), SC59 and UDFN2020-6 (Type C) packages.
Features
- Power Consumption of 3.0mA at VCC = 5V for Energy Efficiency
- Single Current Sourcing Output
- Linear Voltage Output for Circuit Design Flexibility
- Low Noise Output Virtually Eliminates the Need for Filtering
- A Stable and Accurate Output
- Temperature Range: -40℃ to +105℃
- Responds to Either Positive or Negative Gauss
- The Maximum Instantaneous Supply Voltage Up to 50V
- High ESD Rating: 6000V (Human Body Model) 600V (Machine Model)
- Small Low Profile U-DFN2020-6 (Type C) and Industry Standard SC59 and TO92S (Type A) Packages
- Totally Lead-free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Position Sensing
- Liquid Level Sensing
- Weight Sensing
- Ferrous Metal Detector
- Vibration Sensing
- Rotary Encoder
- Magnetic Code Reading
- Motor Control Current Sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5943 | $ 0.59 |
| 10+ | $ 0.48 | $ 4.80 |
| 30+ | $ 0.431 | $ 12.93 |
| 100+ | $ 0.369 | $ 36.90 |
| 500+ | $ 0.3413 | $ 170.65 |
| 1,000+ | $ 0.3249 | $ 324.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Sensitivity | 2.1mV/Gs | |
| Features | - | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±80mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Sensitivity | 2.1mV/Gs | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±80mT |
Introduction
The AH49F is a small, versatile linear Hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. The operating temperature range of these linear Hall sensors is -40℃ to +105℃, appropriate for commercial, consumer, and industrial environments. The AH49F is available in standard TO92S (Type A), SC59 and UDFN2020-6 (Type C) packages.
Features
- Power Consumption of 3.0mA at VCC = 5V for Energy Efficiency
- Single Current Sourcing Output
- Linear Voltage Output for Circuit Design Flexibility
- Low Noise Output Virtually Eliminates the Need for Filtering
- A Stable and Accurate Output
- Temperature Range: -40℃ to +105℃
- Responds to Either Positive or Negative Gauss
- The Maximum Instantaneous Supply Voltage Up to 50V
- High ESD Rating: 6000V (Human Body Model) 600V (Machine Model)
- Small Low Profile U-DFN2020-6 (Type C) and Industry Standard SC59 and TO92S (Type A) Packages
- Totally Lead-free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Position Sensing
- Liquid Level Sensing
- Weight Sensing
- Ferrous Metal Detector
- Vibration Sensing
- Rotary Encoder
- Magnetic Code Reading
- Motor Control Current Sensing
C176936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AH49FQ-W-7 | DIODES | SC-59-3 | 0 | $ 0.7703 |



