LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-VSKL56/12 product image
Images for reference only

VISHAY VS-VSKL56/12RoHS

Manufacturer
MPN
VS-VSKL56/12
LCSC Part #
C17693421
Packaging
-
Customer #
Key Attributes
200mA 150mA 1.2kV 1 SCR and 1 Diode SCRs - Modules RoHS
Datasheetpdf iconVISHAY VS-VSKL56/12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.2116$ 40.21
200+$ 16.0456$ 3209.12
500+$ 15.5091$ 7754.55
1,000+$ 15.2441$ 15244.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerVISHAY
Packaging-
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Current - On State(It(RMS))135A
Peak off - state voltage(Vdrm)1.2kV
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)-
Operating Temperature-40℃~+125℃

Introduction

AI Translation

AAP Gen 7 (TO-240AA) is the next generation of AAP modules, combining excellent thermal performance achieved through an exposed direct bonded copper substrate with an advanced, compact, simple packaging solution, while simplifying the internal structure and reducing the number of interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.

Features

AI Translation
  • High voltage
  • Industry-standard RoHS-compliant package
  • Low thermal resistance
  • UL recognized, file number E78996
  • Designed and qualified for industrial grade

Applications

AI Translation

High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers