LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH FNK-LT12H product image
Images for reference only

CINCH FNK-LT12HRoHS

Manufacturer
MPN
FNK-LT12H
LCSC Part #
C17692063
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconCINCH FNK-LT12H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1302.5768$ 1302.58
200+$ 519.7369$ 103947.38
500+$ 502.3697$ 251184.85
1,000+$ 493.7876$ 493787.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerCINCH
Packaging-

Introduction

AI Translation

FNK - LT12 single-mode fiber transceiver provides a low-profile, cost-effective solution for Gigabit Ethernet and 1x Fiber Channel fiber data links, featuring a duplex LC connector interface. These transceivers are fully compliant with IEEE Gigabit Ethernet and ANSI 1x Fiber Channel standards, but may be used for any other data communication purpose within their operating parameters. The transceiver consists of transmit and receive functions integrated in a low-profile RJ module. The optical transmitter is a high-output 1310 nm FP laser. The transmitter input lines are driven by differential LVPECL signals applied to the transmit {TX+ and TX-} pins. These signals are internally converted to appropriate modulation current by a CMOS IC. The optical transmitter can be disabled by applying an LVTTL signal to the Transmit Disable (TDIS) pin. The optical receiver consists of a PIN and preamplifier assembly along with a CMOS limiting post-amplifier IC. The receiver output includes differential CML data signals on the receive {RX+ and RX-} pins, and a Loss of Signal (LOS) single-ended LVTTL signal on the LOS pin. When LOS is asserted, RX data is suppressed (JAM) to prevent garbage data from being output in the absence of an optical signal.

Features

AI Translation
  • Gigabit Ethernet and 1x FC applications, up to 10 km transmission distance
  • 3.3 V, 1310 nm, FP, single-mode
  • Front-pluggable micro transceiver
  • MSA-compliant footprint with 50% reduced board space
  • MSA-compliant digital diagnostics
  • SMT I/O pins for high-speed signal integrity
  • Industrial temperature range, vibration-resistant design
  • Independent +3.3 V power supply per port
  • Industry-standard duplex multimode LC receptacle
  • Fully compliant with IEEE and ANSI requirements, EN-60825 / IEC-825 / CDRH Class 1

Applications

AI Translation

Gigabit Ethernet, 1x Fibre Channel