NTE Electronics NTE56040
| Manufacturer | |
| MPN | NTE56040 |
| LCSC Part # | C17691232 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 15mA 10mA 500V TO-220 TRIACs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 10mA | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 10mA | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE56040 and NTE56041 are glass passivated, sensitive gate TRIACs in TO220 packages, designed for general-purpose bidirectional switching and phase control applications requiring high sensitivity in all four quadrants.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7837 | $ 3.78 |
| 200+ | $ 1.5102 | $ 302.04 |
| 500+ | $ 1.4602 | $ 730.10 |
| 1,000+ | $ 1.4344 | $ 1434.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 10mA | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 10mA | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE56040 and NTE56041 are glass passivated, sensitive gate TRIACs in TO220 packages, designed for general-purpose bidirectional switching and phase control applications requiring high sensitivity in all four quadrants.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

