VISHAY RN60D5000FR36
| Manufacturer | |
| MPN | RN60D5000FR36 |
| LCSC Part # | C1769050 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 500Ω ±1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 500Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 500Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1264 | $ 0.13 |
| 200+ | $ 0.0489 | $ 9.78 |
| 500+ | $ 0.0472 | $ 23.60 |
| 1,000+ | $ 0.0464 | $ 46.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 500Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 500Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60D5000FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 126 | $ 0.6941 | ||
| RN60C5000FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1936 | ||
| RN60C5000FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1366 | ||
| RN60C5000DB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2734 | ||
| RN60E5000BRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5798 | ||
| RN60C5000BRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3112 | ||
| RN60C5000BB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3044 | ||
| CMF60500R00BEBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.7595 | ||
| CMF60500R00BHEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3315 | ||
| CMF60500R00BERE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.593 |

