LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5547K000FKEB product image
Images for reference only

VISHAY CMF5547K000FKEB

Manufacturer
MPN
CMF5547K000FKEB
LCSC Part #
C1769034
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 47kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5547K000FKEB
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1013$ 0.10
200+$ 0.0392$ 7.84
500+$ 0.0379$ 18.95
1,000+$ 0.0372$ 37.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance47kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5547K000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1367
CMF5547K000FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5547K000FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5547K000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5547K000FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1036
CMF5547K000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF5547K000FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF5547K000FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0808
CMF5547K000FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1768
CMF5547K000FEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3346
CMF5547K000FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF5547K000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
CMF5547K000FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1303
CMF5547K000FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.094