LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PTVS15VU1UPA,147 product image
Images for reference only

Nexperia PTVS15VU1UPA,147RoHS

Manufacturer
MPN
PTVS15VU1UPA,147
LCSC Part #
C17687674
Packaging
-
Customer #
Key Attributes
300w Transient Voltage Suppressor
Datasheetpdf iconNexperia PTVS15VU1UPA,147
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-
Operating Temperature-55℃~+150℃

Introduction

AI Translation

300 W unidirectional Transient Voltage Suppressor (TVS) in a DFN2020-3 (SOT1061) leadless medium power Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Features

AI Translation
  • Rated peak pulse power: P_PPM = 300 W
  • Reverse current: I_RM = 1 nA
  • Reverse standoff voltage range: V_RWM = 7.5 V to 26 V
  • Very low package height: 0.65 mm
  • AEC-Q101 qualified

Applications

AI Translation
  • Power supply protection
  • Industrial application
  • Power management