Allied Components International AEP13-4052
| Manufacturer | |
| MPN | AEP13-4052 |
| LCSC Part # | C17686177 |
| Packaging | SMD-10P,13.5x13mm |
| Customer # | |
| Key Attributes | 1.5kV ±10% 36V SMD-10P,13.5x13mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD-10P,13.5x13mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | - | |
| Tolerance | ±10% | |
| Primary Side Voltage | 36V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD-10P,13.5x13mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Height | - | |
| Tolerance | ±10% | |
| Primary Side Voltage | 36V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2748 | $ 12.27 |
| 200+ | $ 4.8986 | $ 979.72 |
| 500+ | $ 4.7342 | $ 2367.10 |
| 1,000+ | $ 4.6536 | $ 4653.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD-10P,13.5x13mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | - | |
| Tolerance | ±10% | |
| Primary Side Voltage | 36V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD-10P,13.5x13mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Height | - | |
| Tolerance | ±10% | |
| Primary Side Voltage | 36V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

