BOURNS PTL45-15R0-202B2
| Manufacturer | |
| MPN | PTL45-15R0-202B2 |
| LCSC Part # | C17686100 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2kΩ 125mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 125mW | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 125mW | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1254 | $ 3.13 |
| 180+ | $ 1.2476 | $ 224.57 |
| 480+ | $ 1.2064 | $ 579.07 |
| 1,020+ | $ 1.1857 | $ 1209.41 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 125mW | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 125mW | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT10LV10-202A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.6239 | ||
| PT10LV10-202A2020 | Amphenol | Through Hole | 0 | $ 1.0445 | ||
| PT10LV05-202A2020-E-S | Amphenol | Through Hole | 0 | $ 0.6898 | ||
| PT10MH01-202A2020-S | Amphenol | Through Hole | 0 | $ 0.6368 | ||
| PT10MV10-202A2020-S | Amphenol | Through Hole | 0 | $ 0.6355 | ||
| PT10LH01-202A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.6368 | ||
| PT10MH01-202A2020 | Amphenol | Through Hole | 0 | $ 0.9776 | ||
| PTN06-D02CB20 | CUI | Through Hole | 0 | $ 0.8289 | ||
| PTN10-A02SB20 | CUI | Through Hole | 0 | $ 0.9477 | ||
| 38PLABR2KLF20 | TT Electronics | Through Hole | 0 | $ 1.4638 |

