LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS21QA product image
Images for reference only

Nexperia BAS21QARoHS

Manufacturer
MPN
BAS21QA
LCSC Part #
C17683235
Packaging
-
Customer #
Key Attributes
Specialized RoHS
Datasheetpdf iconNexperia BAS21QA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-

Introduction

AI Translation

High-voltage switching diode, encapsulated in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and soldarable side pads.

Features

AI Translation
  • High switching speed: trr ≤ 50 ns
  • Low leakage current: |R| ≤ 100 nA
  • High reverse voltage: VR ≤ 200 V
  • Low capacitance: Cd ≤ 2 pF
  • Ultra small and leadless SMD plastic package
  • Low package height of 0.37 mm
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • AEC-Q101 qualified

Applications

AI Translation
  • High-speed switching
  • General-purpose switching
  • Voltage clamping
  • Reverse polarity protection