Allied Components International SCK10472MSY
| Manufacturer | |
| MPN | SCK10472MSY |
| LCSC Part # | C17682772 |
| Packaging | - |
| Customer # | |
| Key Attributes | 47Ω 2.4W NTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Resistance @ 25℃ | 47Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Resistance @ 25℃ | 47Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant and halogen-free (HF)
- Body size: Φ5mm ~ Φ30mm
- Radial lead resin-coated
- High power rating
- Wide resistance range
- High cost-performance ratio
- Operating temperature range:
- Φ5mm: -40°C ~ +150°C
- Φ8 ~ Φ10mm: -40°C ~ +170°C
- Φ13mm ~ Φ30mm: -40°C ~ +200°C
- Approvals: UL / cUL / TUV / CSA / CQC
Applications
AI Translation
- Switching power supply
- Motor
- Transformer
- Adapter
- Projector
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1748 | $ 3.17 |
| 200+ | $ 1.2678 | $ 253.56 |
| 500+ | $ 1.2254 | $ 612.70 |
| 1,000+ | $ 1.2042 | $ 1204.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Resistance @ 25℃ | 47Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Resistance @ 25℃ | 47Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant and halogen-free (HF)
- Body size: Φ5mm ~ Φ30mm
- Radial lead resin-coated
- High power rating
- Wide resistance range
- High cost-performance ratio
- Operating temperature range:
- Φ5mm: -40°C ~ +150°C
- Φ8 ~ Φ10mm: -40°C ~ +170°C
- Φ13mm ~ Φ30mm: -40°C ~ +200°C
- Approvals: UL / cUL / TUV / CSA / CQC
Applications
AI Translation
- Switching power supply
- Motor
- Transformer
- Adapter
- Projector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

