NTE Electronics NTE5637
| Manufacturer | |
| MPN | NTE5637 |
| LCSC Part # | C17682616 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 50mA 50mA 600V TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 10A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 10A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE5631 through NTE5637 series TRIACs are high-performance glass-passivated PNPN devices in a TO220 package, designed for general-purpose applications requiring moderate gate sensitivity.
Features
AI Translation
- Repetitive peak off-state voltage (TJ = -40°C to +125°C, RGK = 1kΩ): NTE5631 = 50V, NTE5632 = 100V, NTE5633 = 200V, NTE5634 = 300V, NTE5635 = 400V, NTE5636 = 500V, NTE5637 = 600V
- On-state current (all conduction angles, TC = +85°C): IT(RMS) = 10A
- Non-repetitive on-state current (half cycle): 110A at 60Hz, 100A at 50Hz
- Fusing current (t = 10ms): I²t = 50A²s
- Peak gate current (t = 10μs max): IGM = 4A
- Peak gate power dissipation (t = 10μs max): PGM = 10W
- Gate power dissipation (t = 20ms max): PG(AV) = 1W
- Operating junction temperature range: TJ = -40°C to +125°C
- Storage temperature range: Tstg = -40°C to +125°C
- Thermal resistance, junction-to-case: RthJC = 2.5K/W
- Thermal resistance, junction-to-ambient: RthJA = 60K/W
- Lead temperature (during soldering, 1.6mm from case body, 10 seconds max): TL = +250°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8366 | $ 13.84 |
| 200+ | $ 5.521 | $ 1104.20 |
| 500+ | $ 5.3362 | $ 2668.10 |
| 1,000+ | $ 5.2454 | $ 5245.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 10A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 10A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE5631 through NTE5637 series TRIACs are high-performance glass-passivated PNPN devices in a TO220 package, designed for general-purpose applications requiring moderate gate sensitivity.
Features
AI Translation
- Repetitive peak off-state voltage (TJ = -40°C to +125°C, RGK = 1kΩ): NTE5631 = 50V, NTE5632 = 100V, NTE5633 = 200V, NTE5634 = 300V, NTE5635 = 400V, NTE5636 = 500V, NTE5637 = 600V
- On-state current (all conduction angles, TC = +85°C): IT(RMS) = 10A
- Non-repetitive on-state current (half cycle): 110A at 60Hz, 100A at 50Hz
- Fusing current (t = 10ms): I²t = 50A²s
- Peak gate current (t = 10μs max): IGM = 4A
- Peak gate power dissipation (t = 10μs max): PGM = 10W
- Gate power dissipation (t = 20ms max): PG(AV) = 1W
- Operating junction temperature range: TJ = -40°C to +125°C
- Storage temperature range: Tstg = -40°C to +125°C
- Thermal resistance, junction-to-case: RthJC = 2.5K/W
- Thermal resistance, junction-to-ambient: RthJA = 60K/W
- Lead temperature (during soldering, 1.6mm from case body, 10 seconds max): TL = +250°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

