NTE Electronics NTE5592
| Manufacturer | |
| MPN | NTE5592 |
| LCSC Part # | C17680549 |
| Packaging | TO-200AB |
| Customer # | |
| Key Attributes | 600mA 150mA 1.2kV One unidirectional thyristor TO-200AB TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Repetitive peak voltage: NTE5590 200V, NTE5591 600V, NTE5592 1200V, NTE5597 1600V
- Non-repetitive peak reverse blocking voltage: NTE5590 300V, NTE5591 700V, NTE5592 1300V, NTE5597 1700V
- Average on-state current: 470A with double-side cooling (heatsink temperature +55℃), 160A with single-side cooling (heatsink temperature +85℃)
- RMS on-state current: 780A (double-side cooling, heatsink temperature +25℃)
- Continuous on-state current: 668A (double-side cooling, heatsink temperature +25℃)
- Peak single-cycle surge current: 4650A (10ms duration)
- Non-repetitive on-state current: 5120A (10ms duration)
- Maximum allowable surge energy: 131000A²s at 10ms duration, 97350A²s at 3ms duration
- Peak forward gate current: 19A
- Peak forward gate voltage: 18V
- Peak reverse gate voltage: 5V
- Average gate power: 2W
- Peak gate power: 100W (100μs pulse width)
- Off-state voltage rise rate: 200V/μs
- On-state current rise rate: repetitive 500A/μs, non-repetitive 1000A/μs
- Operating temperature range: -40℃ to +125℃
- Storage temperature range: -40℃ to +150℃
- Thermal resistance, junction to heatsink: 0.095℃/W double-side cooling, 0.190℃/W single-side cooling
- Peak on-state voltage: 1.75V (ITM=840A)
- Forward conduction threshold voltage: 0.92V
- Forward conduction slope resistance: 0.99mΩ
- Repetitive peak off-state current: 20mA
- Repetitive peak reverse current: 20mA
- Maximum gate current: 150mA
- Maximum gate voltage: 3V
- Maximum holding current: 600mA
- Maximum non-triggering gate voltage: 0.25V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 478.2273 | $ 478.23 |
| 200+ | $ 190.8169 | $ 38163.38 |
| 500+ | $ 184.4401 | $ 92220.05 |
| 1,000+ | $ 181.2896 | $ 181289.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Repetitive peak voltage: NTE5590 200V, NTE5591 600V, NTE5592 1200V, NTE5597 1600V
- Non-repetitive peak reverse blocking voltage: NTE5590 300V, NTE5591 700V, NTE5592 1300V, NTE5597 1700V
- Average on-state current: 470A with double-side cooling (heatsink temperature +55℃), 160A with single-side cooling (heatsink temperature +85℃)
- RMS on-state current: 780A (double-side cooling, heatsink temperature +25℃)
- Continuous on-state current: 668A (double-side cooling, heatsink temperature +25℃)
- Peak single-cycle surge current: 4650A (10ms duration)
- Non-repetitive on-state current: 5120A (10ms duration)
- Maximum allowable surge energy: 131000A²s at 10ms duration, 97350A²s at 3ms duration
- Peak forward gate current: 19A
- Peak forward gate voltage: 18V
- Peak reverse gate voltage: 5V
- Average gate power: 2W
- Peak gate power: 100W (100μs pulse width)
- Off-state voltage rise rate: 200V/μs
- On-state current rise rate: repetitive 500A/μs, non-repetitive 1000A/μs
- Operating temperature range: -40℃ to +125℃
- Storage temperature range: -40℃ to +150℃
- Thermal resistance, junction to heatsink: 0.095℃/W double-side cooling, 0.190℃/W single-side cooling
- Peak on-state voltage: 1.75V (ITM=840A)
- Forward conduction threshold voltage: 0.92V
- Forward conduction slope resistance: 0.99mΩ
- Repetitive peak off-state current: 20mA
- Repetitive peak reverse current: 20mA
- Maximum gate current: 150mA
- Maximum gate voltage: 3V
- Maximum holding current: 600mA
- Maximum non-triggering gate voltage: 0.25V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

