LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5511 product image
Images for reference only

NTE Electronics NTE5511

Manufacturer
MPN
NTE5511
LCSC Part #
C17679781
Packaging
TO-66
Customer #
Key Attributes
20mA 15mA 200V One unidirectional thyristor TO-66 TRIACs
Datasheetpdf iconNTE Electronics NTE5511
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7047$ 23.70
200+$ 9.4592$ 1891.84
500+$ 9.1426$ 4571.30
1,000+$ 8.9866$ 8986.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-66
Operating Temperature-40℃~+100℃
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)15mA
Current - On State(It(RMS))5A
Peak off - state voltage(Vdrm)200V
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)2V

Introduction

AI Translation

The NTE5511 through NTE5513 are full-diffused, three-junction silicon controlled rectifiers (SCRs) designed for power control and power switching applications. These devices are housed in a TO-66 package with blocking voltage capability up to 600V and a forward current rating of 5A (RMS) at a case temperature of +75°C.

Features

AI Translation
  • Designed for high-capacity systems
  • Easy adaptation to PCBs and metal heat sinks
  • Low switching losses
  • High di/dt and dv/dt capability
  • Gate-cathode structure with emitter short
  • Forward and reverse gate dissipation ratings
  • All-diffused structure ensures excellent uniformity and stability of characteristics
  • Direct-bonded internal structure ensures excellent fatigue resistance
  • Symmetrical gate-cathode structure provides uniform current density, fast turn-on performance, and efficient heat dissipation
  • All-welded construction and hermetic package
  • Low forward and reverse leakage current
  • Low forward voltage drop at high current levels
  • Low thermal resistance