NTE Electronics NTE5539
| Manufacturer | |
| MPN | NTE5539 |
| LCSC Part # | C17679734 |
| Packaging | TO-218 |
| Customer # | |
| Key Attributes | 60mA 40mA 400V One unidirectional thyristor TO-218 TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Current - On State(It(RMS)) | 55A | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 40mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.8V | |
| Current - On State(It(RMS)) | 55A | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage capability
- High surge capability
- Glass passivated die
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.7362 | $ 24.74 |
| 200+ | $ 9.8697 | $ 1973.94 |
| 500+ | $ 9.541 | $ 4770.50 |
| 1,000+ | $ 9.3774 | $ 9377.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Current - On State(It(RMS)) | 55A | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 40mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.8V | |
| Current - On State(It(RMS)) | 55A | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage capability
- High surge capability
- Glass passivated die
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

