Dialight 5513107100F
| Manufacturer | |
| MPN | 5513107100F |
| LCSC Part # | C17678489 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA Yellow, Emerald Green 2.1V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA |
| Type | Description | |
|---|---|---|
| Lens Color | - | |
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multiple PCB indicators form horizontal LED arrays on 4.45mm centers
- High contrast, UL 94 V-0 rated black housing
- Oxygen index: 31.5%
- Polymer content: polybutylene terephthalate, 0.188g
- Housing legs facilitate PCB cleaning
- Solderability per MIL-STD-202F, Method 208F
- LED meets IEC 825-1 and EN-60825-1 standards for direct safe viewing
- Compatible with 551-xx07-004 quad modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7825 | $ 2.78 |
| 200+ | $ 1.1103 | $ 222.06 |
| 500+ | $ 1.074 | $ 537.00 |
| 1,000+ | $ 1.0558 | $ 1055.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA |
| Type | Description | |
|---|---|---|
| Lens Color | - | |
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multiple PCB indicators form horizontal LED arrays on 4.45mm centers
- High contrast, UL 94 V-0 rated black housing
- Oxygen index: 31.5%
- Polymer content: polybutylene terephthalate, 0.188g
- Housing legs facilitate PCB cleaning
- Solderability per MIL-STD-202F, Method 208F
- LED meets IEC 825-1 and EN-60825-1 standards for direct safe viewing
- Compatible with 551-xx07-004 quad modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

