NTE Electronics NTE5458
| Manufacturer | |
| MPN | NTE5458 |
| LCSC Part # | C17678033 |
| Packaging | TO-202 |
| Customer # | |
| Key Attributes | 3mA 200uA 600V TO-202 TRIACs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-202 | |
| Holding Current (Ih) | 3mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-202 | |
| Holding Current (Ih) | 3mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 800mV |
Introduction
NTE5452 through NTE5458 are 4-ampere sensitive gate SCRs in TO202 packages, designed for direct drive from ICs and MOS devices. These reverse-blocking triode thyristors can be switched from the off-state to the on-state by a current pulse applied to the gate terminal. They are designed for control applications such as lighting, heating, cooling, and static switching relays.
Applications
Lighting, Heating, Cooling, Static Switching Relays
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9427 | $ 3.94 |
| 200+ | $ 1.5738 | $ 314.76 |
| 500+ | $ 1.5208 | $ 760.40 |
| 1,000+ | $ 1.495 | $ 1495.00 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-202 | |
| Holding Current (Ih) | 3mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-202 | |
| Holding Current (Ih) | 3mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 800mV |
Introduction
NTE5452 through NTE5458 are 4-ampere sensitive gate SCRs in TO202 packages, designed for direct drive from ICs and MOS devices. These reverse-blocking triode thyristors can be switched from the off-state to the on-state by a current pulse applied to the gate terminal. They are designed for control applications such as lighting, heating, cooling, and static switching relays.
Applications
Lighting, Heating, Cooling, Static Switching Relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

