LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5566 product image
Images for reference only

NTE Electronics NTE5566RoHS

Manufacturer
MPN
NTE5566
LCSC Part #
C17677987
Packaging
TO-48
Customer #
Key Attributes
50mA 30mA 600V One unidirectional thyristor TO-48 TRIACs RoHS
Datasheetpdf iconNTE Electronics NTE5566
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 97.5934$ 97.59
200+$ 38.9407$ 7788.14
500+$ 37.6396$ 18819.80
1,000+$ 36.9959$ 36995.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-48
Holding Current (Ih)50mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.6V
Current - On State(It(RMS))35A
Peak off - state voltage(Vdrm)600V
SCR TypeOne unidirectional thyristor

Introduction

AI Translation

NTE5562, NTE5564, and NTE5566 are silicon controlled rectifiers in TO-48 isolated stud TO-48 packages, designed for industrial and consumer applications such as power supplies, battery chargers, temperature control, motor control, light control, and welder control.

Applications

AI Translation

Power Supplies, Battery Chargers, Temperature Control, Motor Control, Lighting Control