ABRACON ART868X130903TX13
| Manufacturer | |
| MPN | ART868X130903TX13 |
| LCSC Part # | C17677719 |
| Packaging | - |
| Customer # | |
| Key Attributes | 868 MHz Passive RFID Tag |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - | |
| Frequency | 865MHz~868MHz | |
| Voltage - Supply | - | |
| agreement | EPC | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | 865MHz~868MHz | |
| Voltage - Supply | - | |
| agreement | EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- SMD Type
- High Gain
Applications
AI Translation
- RFID systems for Logistic & Inventory Management of Retail, Pharmaceutical, Automotive Industries
- Industrial automation
- Contactless smart cards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6302 | $ 5.63 |
| 200+ | $ 2.2472 | $ 449.44 |
| 360+ | $ 2.1715 | $ 781.74 |
| 1,080+ | $ 2.1345 | $ 2305.26 |
Standard Packaging360/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - | |
| Frequency | 865MHz~868MHz | |
| Voltage - Supply | - | |
| agreement | EPC | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | 865MHz~868MHz | |
| Voltage - Supply | - | |
| agreement | EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- SMD Type
- High Gain
Applications
AI Translation
- RFID systems for Logistic & Inventory Management of Retail, Pharmaceutical, Automotive Industries
- Industrial automation
- Contactless smart cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

