LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8924BA-11-XXE-7.370000 product image
Images for reference only

SiTime SIT8924BA-11-XXE-7.370000

Manufacturer
MPN
SIT8924BA-11-XXE-7.370000
LCSC Part #
C17676778
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators RoHS
DatasheetSiTime SIT8924BA-11-XXE-7.370000
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P

Features

AI Translation
  • AEC-Q100 with extended temperature range (-55℃ to 125℃)
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Supply voltage of 1.8 V or 2.25 V to 3.63 V
  • Excellent total frequency stability as low as ±20 ppm
  • Industry best G-sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8 mA typical at 1.8 V
  • Standby mode for longer battery life
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Automotive, extreme temperature and other high-rel electronics
  • Infotainment systems, collision detection devices, and in-vehicle networking
  • Powertrain control