VISHAY CMF556K9800FHEA
| Manufacturer | |
| MPN | CMF556K9800FHEA |
| LCSC Part # | C1767645 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 6.98kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 6.98kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 6.98kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1018 | $ 0.10 |
| 200+ | $ 0.0394 | $ 7.88 |
| 500+ | $ 0.0381 | $ 19.05 |
| 1,000+ | $ 0.0374 | $ 37.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 6.98kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 6.98kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF556K9800FHEK70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| CMF556K9800FHBF70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| CMF556K9800FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1332 | ||
| CMF556K9800FHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1018 | ||
| CMF556K9800FHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1303 | ||
| CMF556K9800FHEB70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1476 | ||
| CMF556K9800FHR670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1395 | ||
| CMF556K9800DHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1685 | ||
| CMF556K9800DHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1685 | ||
| CMF556K9800DHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.19 | ||
| CMF556K9800DHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| CMF556K9800DHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1835 | ||
| CMF556K9800FEBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF556K9800FKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0878 | ||
| CMF556K9800FKRE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF556K9800FKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1013 | ||
| CMF556K9800FKEB70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1116 | ||
| CMF556K9800FKR670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1116 | ||
| CMF556K9800FEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2049 | ||
| CMF556K9800FERE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2049 |

