LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SiTime SIT9365AC-4B2-33N122.880000

Manufacturer
MPN
SIT9365AC-4B2-33N122.880000
LCSC Part #
C17676089
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators RoHS
DatasheetSiTime SIT9365AC-4B2-33N122.880000
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P

Introduction

AI Translation

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

Features

AI Translation
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

Applications

AI Translation
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers