Broadcom AFCT-5962ATGZ
| Manufacturer | |
| MPN | AFCT-5962ATGZ |
| LCSC Part # | C17675010 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
AFCT-5962TLZ/TGZ/ATLZ/ATGZ/NLZ/NGZ are high-performance, cost-effective modules for serial optical data communication applications at a signal rate of 155 Mbps. They are designed to provide SONET/SDH-compliant intermediate and long-reach links at 155 Mbps. All modules are designed for single-mode fiber operation at a wavelength of 1300 nm. They integrate high-performance, reliable long-wavelength optical components and proven circuit technology to achieve long service life and stable operation.
The transmitter section of the AFCT-5962TLZ/TGZ/ATLZ/ATGZ/NLZ/NGZ incorporates a 1300 nm Fabry-Perot (FP) laser. The transmitter is fully compliant with IEC 825 and CDRH Class 1 eye safety standards.
The receiver section employs a MOVPE-grown planar PIN photodetector with low dark current and excellent responsivity. The pseudo-ECL compatible logic interface simplifies interfacing with external circuitry.
These transceivers adopt the new industry-standard 2×10 DIP package with an LC fiber connector interface and are pin-compatible with the SFF Multi-Source Agreement (MSA).
Features
- RoHS compliant
- AFCT-5962TLZ/ATLZ: 15 km link using 9/125 μm single-mode fiber (S1.1)
- AFCT-5962NLZ: 40 km link using 9/125 μm single-mode fiber (L1.1)
- Multi-source 2×10 package with LC receptacle
- Single +3.3 V power supply
- Temperature range: 0°C to +70°C for AFCT-5962TLZ; -40°C to +85°C for AFCT-5962ATLZ; -5°C to +70°C for AFCT-5962NLZ
- Compatible with wave soldering and aqueous wash processes
- Manufactured in ISO9002 certified facility
- Fully compliant with Class 1 CDRH/IEC 825
- LVPECL-compatible signal detect output
- Transceiver available with and without EMI shield (see ordering information)
Applications
- SONET/SDH equipment interconnect, OC-3/SDH STM-1 rate
- Medium- to long-distance ATM/SONET links
- Fast Ethernet applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 294.7363 | $ 294.74 |
| 200+ | $ 117.6025 | $ 23520.50 |
| 500+ | $ 113.6717 | $ 56835.85 |
| 1,000+ | $ 111.7301 | $ 111730.10 |
Standard Packaging2000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
AFCT-5962TLZ/TGZ/ATLZ/ATGZ/NLZ/NGZ are high-performance, cost-effective modules for serial optical data communication applications at a signal rate of 155 Mbps. They are designed to provide SONET/SDH-compliant intermediate and long-reach links at 155 Mbps. All modules are designed for single-mode fiber operation at a wavelength of 1300 nm. They integrate high-performance, reliable long-wavelength optical components and proven circuit technology to achieve long service life and stable operation.
The transmitter section of the AFCT-5962TLZ/TGZ/ATLZ/ATGZ/NLZ/NGZ incorporates a 1300 nm Fabry-Perot (FP) laser. The transmitter is fully compliant with IEC 825 and CDRH Class 1 eye safety standards.
The receiver section employs a MOVPE-grown planar PIN photodetector with low dark current and excellent responsivity. The pseudo-ECL compatible logic interface simplifies interfacing with external circuitry.
These transceivers adopt the new industry-standard 2×10 DIP package with an LC fiber connector interface and are pin-compatible with the SFF Multi-Source Agreement (MSA).
Features
- RoHS compliant
- AFCT-5962TLZ/ATLZ: 15 km link using 9/125 μm single-mode fiber (S1.1)
- AFCT-5962NLZ: 40 km link using 9/125 μm single-mode fiber (L1.1)
- Multi-source 2×10 package with LC receptacle
- Single +3.3 V power supply
- Temperature range: 0°C to +70°C for AFCT-5962TLZ; -40°C to +85°C for AFCT-5962ATLZ; -5°C to +70°C for AFCT-5962NLZ
- Compatible with wave soldering and aqueous wash processes
- Manufactured in ISO9002 certified facility
- Fully compliant with Class 1 CDRH/IEC 825
- LVPECL-compatible signal detect output
- Transceiver available with and without EMI shield (see ordering information)
Applications
- SONET/SDH equipment interconnect, OC-3/SDH STM-1 rate
- Medium- to long-distance ATM/SONET links
- Fast Ethernet applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

