AOS AO4292E
| Manufacturer | |
| MPN | AO4292E |
| LCSC Part # | C176743 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V SOIC-8 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 93pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 25nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 93pF | |
| Current - Continuous Drain(Id) | 8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 25nC@10V |
Report an ErrorShow similar products (0) >
In-Stock: 4,648
4,648 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4674 | $ 0.47 |
| 10+ | $ 0.3645 | $ 3.65 |
| 30+ | $ 0.3204 | $ 9.61 |
| 100+ | $ 0.2648 | $ 26.48 |
| 500+ | $ 0.1978 | $ 98.90 |
| 1,000+ | $ 0.1831 | $ 183.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 93pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 25nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 93pF | |
| Current - Continuous Drain(Id) | 8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 25nC@10V |
Report an ErrorShow similar products (0) >
C176743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BRCS4292SC | BLUE ROCKET | SOP-8 | 100 | $ 0.3606 | ||
| TPSI4056DY-T1-GE3 | TECH PUBLIC | SOP-8 | 3,000 | $ 0.6507 | ||
| SP010N15GP8 | Siliup | SOP-8L | 590 | $ 0.1964 | ||
| HSM0056 | HUASHUO | SOP-8 | 5 | $ 0.3245 | ||
| AO4294A | AOS | SOIC-8 | 625 | $ 0.4199 | ||
| WSP10N10 | Winsok Semicon | SOP-8 | 2,604 | $ 0.2716 | ||
| FDS3672 | JSMSEMI | SOP-8 | 1,362 | $0.2670 $0.281 | ||
| WSP08N15 | Winsok Semicon | SOP-8 | 1,090 | $0.4876 $0.5417 | ||
| BRCS4294SC | BLUE ROCKET | SOP-8 | 80 | $ 0.4637 | ||
| AOSP66920 | AOS | SOIC-8 | 52 | $ 1.787 |
