FTDI UMFT260EV1A
| Manufacturer | |
| MPN | UMFT260EV1A |
| LCSC Part # | C17674175 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | USB to UART;USB to SPI/I²C;On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | USB to UART;USB to SPI/I²C;On-board regulator |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UMFT260EV1A is an FT260 DIP development module. The UMFT260EV1A is a development module for FTDI’s FT260, HID-class USB to UART/I²C Bridge IC. The UMFT260EV1A is ideal for development purposes to quickly prove functionality of adding USB to a target design.
Features
AI Translation
- PCB assembly module is designed to fit a standard 20.32mm (0.8") wide 24 pin DIP socket. Pins are on a 2.54mm (0.1") pitch.
- An on-board Micro USB-B type connector allows modules to be connected to a host system via a standard USB A to Micro B cable.
- On-board I²C 2kbits EEPROM (address: 0x50) to contain FT260 configuration settings and vendor specific parameters (I²C pull-high circuit is implemented as default)
- Jumpers for selecting the FT260 HID interfaces configuration
- Solder jumpers for configuring the FT260Q to be in USB Bus powered or Self powered modes.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.1804 | $ 21.18 |
| 10+ | $ 20.6586 | $ 206.59 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | USB to UART;USB to SPI/I²C;On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | USB to UART;USB to SPI/I²C;On-board regulator |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UMFT260EV1A is an FT260 DIP development module. The UMFT260EV1A is a development module for FTDI’s FT260, HID-class USB to UART/I²C Bridge IC. The UMFT260EV1A is ideal for development purposes to quickly prove functionality of adding USB to a target design.
Features
AI Translation
- PCB assembly module is designed to fit a standard 20.32mm (0.8") wide 24 pin DIP socket. Pins are on a 2.54mm (0.1") pitch.
- An on-board Micro USB-B type connector allows modules to be connected to a host system via a standard USB A to Micro B cable.
- On-board I²C 2kbits EEPROM (address: 0x50) to contain FT260 configuration settings and vendor specific parameters (I²C pull-high circuit is implemented as default)
- Jumpers for selecting the FT260 HID interfaces configuration
- Solder jumpers for configuring the FT260Q to be in USB Bus powered or Self powered modes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



