LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PTVS15VZ1USK,315 product image
Images for reference only

Nexperia PTVS15VZ1USK,315RoHS

Manufacturer
MPN
PTVS15VZ1USK,315
LCSC Part #
C17672674
Packaging
-
Customer #
Key Attributes
Specialized RoHS
Datasheetpdf iconNexperia PTVS15VZ1USK,315
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-

Introduction

AI Translation

Unidirectional Transient Voltage Suppressor (TVS) in a very small leadless DSN1608-2 (SOD964) package.

Features

AI Translation
  • Rated peak pulse current: IPPM = 52 A (8/20 µs pulse)
  • Rated peak pulse power: PPWM = 1900 W (8/20 µs pulse)
  • Dynamic resistance Rdyn = 0.13 Ω
  • Reverse current: |RM| = 0.1 nA typ.
  • Very low package height: 0.29 mm

Applications

AI Translation
  • Power supply protection
  • Industrial application
  • Power management