VISHAY CMF5531K600FHRE
| Manufacturer | |
| MPN | CMF5531K600FHRE |
| LCSC Part # | C1767253 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 31.6kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 31.6kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 31.6kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1018 | $ 0.10 |
| 200+ | $ 0.0394 | $ 7.88 |
| 500+ | $ 0.0381 | $ 19.05 |
| 1,000+ | $ 0.0374 | $ 37.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 31.6kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 31.6kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF5531K600FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1359 | ||
| CMF5531K600FHEA70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1124 | ||
| CMF5531K600FHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1018 | ||
| CMF5531K600FHR670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1476 | ||
| CMF5531K600FHEB70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1476 | ||
| CMF5531K600FHRE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1043 | ||
| CMF5531K600DHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.3398 | ||
| CMF5531K600DHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1685 | ||
| CMF5531K600DHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1685 | ||
| CMF5531K600DHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1919 | ||
| CMF5531K600FKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0878 | ||
| CMF5531K600FKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0878 | ||
| CMF5531K600FKRE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF5531K600FKEA70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF5531K600FKR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1003 | ||
| CMF5531K600FKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1013 | ||
| CMF5531K600FERE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2049 | ||
| CMF5531K600FKBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| CMF5531K600FKR670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1057 | ||
| CMF5531K600FKEB70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1057 |

