NTE Electronics NTE5472
| Manufacturer | |
| MPN | NTE5472 |
| LCSC Part # | C17671816 |
| Packaging | TO-64 |
| Customer # | |
| Key Attributes | 30mA 30mA 200V One unidirectional thyristor TO-64 TRIACs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-64 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 2V | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 200V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-64 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 30mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 2V | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 200V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE5470 through NTE5476 are general-purpose PNPN SCRs in TO64 stud-mount packages, suitable for industrial and consumer applications.
Features
AI Translation
- Uniform low-level noise-immune gate trigger
- Low forward "on" voltage
- High surge current capability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.1383 | $ 61.14 |
| 200+ | $ 24.3954 | $ 4879.08 |
| 500+ | $ 23.5805 | $ 11790.25 |
| 1,000+ | $ 23.1776 | $ 23177.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-64 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 2V | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 200V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-64 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 30mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 2V | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 200V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE5470 through NTE5476 are general-purpose PNPN SCRs in TO64 stud-mount packages, suitable for industrial and consumer applications.
Features
AI Translation
- Uniform low-level noise-immune gate trigger
- Low forward "on" voltage
- High surge current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

