NTE Electronics NTE5687
| Manufacturer | |
| MPN | NTE5687 |
| LCSC Part # | C17670306 |
| Packaging | TO-48 |
| Customer # | |
| Key Attributes | 60mA 100mA 600V TO-48 TRIACs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Introduction
The NTE5680 through NTE5687 series medium-power TRIACs are bidirectional triode thyristors that can be switched from the off-state to the on-state by either positive or negative gate triggering, regardless of the polarity of the applied voltage. These devices are designed for AC load control in applications such as lighting, heating, motor speed control, and solid-state switching relays.
Applications
Lighting, heating, motor speed control, static switching relays
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.7096 | $ 79.71 |
| 200+ | $ 31.8051 | $ 6361.02 |
| 500+ | $ 30.7418 | $ 15370.90 |
| 1,000+ | $ 30.2178 | $ 30217.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Introduction
The NTE5680 through NTE5687 series medium-power TRIACs are bidirectional triode thyristors that can be switched from the off-state to the on-state by either positive or negative gate triggering, regardless of the polarity of the applied voltage. These devices are designed for AC load control in applications such as lighting, heating, motor speed control, and solid-state switching relays.
Applications
Lighting, heating, motor speed control, static switching relays
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

