LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTDI UMFT120DC product image
Images for reference only

FTDI UMFT120DCRoHS

Manufacturer
MPN
UMFT120DC
LCSC Part #
C17669193
Packaging
-
Customer #
Key Attributes
On-board regulator Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconFTDI UMFT120DC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.958$ 36.96
200+$ 14.7469$ 2949.38
500+$ 14.2546$ 7127.30
1,000+$ 14.0108$ 14010.80
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerFTDI
Packaging-
FeaturesOn-board regulator

Introduction

AI Translation

The FT12 series evaluation kit is used to develop and demonstrate functions of FTDI’s FT120, FT121 and FT122 ICs. The kit consists of a main board and one of the FT120/FT121/FT122 add-on modules. These modules can provide a generic USB device function to a microcontroller(MCU) with the following interfaces: UMFT120DC: 8-bit 8051 interface, up to 3 bidirectional endpoints UMFT121DC: SPI slave interface, up to 8 bidirectional endpoints UMFT122DC: 8-bit 8051 interface, up to 8 bidirectional endpoints

Features

AI Translation
  • Micro-B USB connector to connect to USB host or Charger port
  • Allow bus-power or self-power configuration
  • LPC1114 Cortex-M0 microcontroller for easy software development
  • Pushbutton and LEDs for HID application
  • In-system firmware upgradable
  • On-board prototype area for application development