NTE Electronics NTE5593
| Manufacturer | |
| MPN | NTE5593 |
| LCSC Part # | C17669090 |
| Packaging | TO-118 |
| Customer # | |
| Key Attributes | 150mA 1.6kV One unidirectional thyristor TO-118 TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-118 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Current - On State(It(RMS)) | 550A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-118 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.4V | |
| Current - On State(It(RMS)) | 550A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-state voltage
- High current slew rate (di/dt)
- High voltage slew rate (dv/dt)
- Excellent surge and I²t ratings
Applications
AI Translation
Power Supplies, Battery Chargers, Motor Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 703.359 | $ 703.36 |
| 200+ | $ 280.6445 | $ 56128.90 |
| 500+ | $ 271.2671 | $ 135633.55 |
| 1,000+ | $ 266.6338 | $ 266633.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-118 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Current - On State(It(RMS)) | 550A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-118 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.4V | |
| Current - On State(It(RMS)) | 550A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-state voltage
- High current slew rate (di/dt)
- High voltage slew rate (dv/dt)
- Excellent surge and I²t ratings
Applications
AI Translation
Power Supplies, Battery Chargers, Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

