LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5611 product image
Images for reference only

NTE Electronics NTE5611

Manufacturer
MPN
NTE5611
LCSC Part #
C17666647
Packaging
TO-127
Customer #
Key Attributes
50mA 50mA 25V TO-127 TRIACs
Datasheetpdf iconNTE Electronics NTE5611
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.8948$ 54.89
200+$ 21.9037$ 4380.74
500+$ 21.1721$ 10586.05
1,000+$ 20.8101$ 20810.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-127
Holding Current (Ih)50mA
Operating Temperature-
Current - Gate Trigger(Igt)50mA
Current - On State(It(RMS))10A
Peak off - state voltage(Vdrm)25V
Gate Trigger Voltage (Vgt)2V

Introduction

AI Translation

The NTE5611 through NTE5618 TRIACs are primarily designed for full-wave AC control applications such as dimmers, motor controls, heating controls, and power supplies, or wherever a full-wave silicon gate-controlled solid-state device is required. TRIAC thyristors switch from the blocking state to the conducting state by positive or negative gate triggering under either polarity of applied anode voltage.

Features

AI Translation
  • All diffused and passivated junctions for enhanced parameter uniformity and stability
  • Compact, rugged thermal pad construction with low thermal resistance, high heat dissipation, and durability
  • Guaranteed gate triggering in all four modes