NTE Electronics NTE5640
| Manufacturer | |
| MPN | NTE5640 |
| LCSC Part # | C17661535 |
| Packaging | TO-5 |
| Customer # | |
| Key Attributes | 15mA 25mA 100V TO-5 TRIACs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-5 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 25mA | |
| Current - On State(It(RMS)) | 2.5A | |
| Peak off - state voltage(Vdrm) | 100V | |
| Gate Trigger Voltage (Vgt) | 2.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-5 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 25mA | |
| Current - On State(It(RMS)) | 2.5A | |
| Peak off - state voltage(Vdrm) | 100V | |
| Gate Trigger Voltage (Vgt) | 2.2V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Repetitive peak off-state voltage (gate open, TJ = +100°C): 100V for NTE5640, 200V for NTE5641, 400V for NTE5642, 600V for NTE5643
- RMS on-state current (TC = +75°C, conduction angle 360°): 2.5A
- Peak surge (non-repetitive) on-state current (one cycle at 50Hz or 60Hz): 30A
- Peak gate trigger current (3μs maximum): 1A
- Peak gate power dissipation (IGT ≤ IGTM, 3μs maximum): 20W
- Average gate power dissipation: 200mW
- Fusing current (for TRIAC protection, T = 1.25 to 10ms): 3A²s
- Operating temperature range: -40°C to +100°C
- Storage temperature range: -40°C to +150°C
- Typical thermal resistance, junction to case: 4°C/W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.7463 | $ 16.75 |
| 200+ | $ 6.6828 | $ 1336.56 |
| 500+ | $ 6.4586 | $ 3229.30 |
| 1,000+ | $ 6.3496 | $ 6349.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-5 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 25mA | |
| Current - On State(It(RMS)) | 2.5A | |
| Peak off - state voltage(Vdrm) | 100V | |
| Gate Trigger Voltage (Vgt) | 2.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-5 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 25mA | |
| Current - On State(It(RMS)) | 2.5A | |
| Peak off - state voltage(Vdrm) | 100V | |
| Gate Trigger Voltage (Vgt) | 2.2V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Repetitive peak off-state voltage (gate open, TJ = +100°C): 100V for NTE5640, 200V for NTE5641, 400V for NTE5642, 600V for NTE5643
- RMS on-state current (TC = +75°C, conduction angle 360°): 2.5A
- Peak surge (non-repetitive) on-state current (one cycle at 50Hz or 60Hz): 30A
- Peak gate trigger current (3μs maximum): 1A
- Peak gate power dissipation (IGT ≤ IGTM, 3μs maximum): 20W
- Average gate power dissipation: 200mW
- Fusing current (for TRIAC protection, T = 1.25 to 10ms): 3A²s
- Operating temperature range: -40°C to +100°C
- Storage temperature range: -40°C to +150°C
- Typical thermal resistance, junction to case: 4°C/W
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

