LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF554K0000FKRE product image
Images for reference only

VISHAY CMF554K0000FKRE

Manufacturer
MPN
CMF554K0000FKRE
LCSC Part #
C1766035
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 4kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF554K0000FKRE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0878$ 0.09
200+$ 0.034$ 6.80
500+$ 0.0328$ 16.40
1,000+$ 0.0322$ 32.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance4kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF554K0000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF554K0000FKRE39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2951
CMF554K0000FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0759
CMF554K0000FER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.259
CMF554K0000FEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2422
CMF554K0000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.255
CMF554K0000CHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2628
CMF554K0000BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF554K0000BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF554K0000BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006