LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hammond 369HX product image
Images for reference only

Hammond 369HX

Manufacturer
MPN
369HX
LCSC Part #
C17657285
Packaging
Screw Terminals
Customer #
Key Attributes
Screw Terminals Power Transformers RoHS
Datasheetpdf iconHammond 369HX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 342.2447$ 342.24
200+$ 136.5583$ 27311.66
500+$ 131.9946$ 65997.30
1,000+$ 129.7408$ 129740.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerHammond
PackagingScrew Terminals
Tolerance-
Secondary Winding-
Primary Winding(s)Dual, Multi-Tap
Isolation Voltage(Vrms)2kV
Secondary Side Voltage450V;6.3V;5V
Output Current150mA;6A;3A
Primary Side Voltage100V;110V;120V;200V;220V;240V