NTE Electronics NTE5551
| Manufacturer | |
| MPN | NTE5551 |
| LCSC Part # | C17654220 |
| Packaging | TO-200AB |
| Customer # | |
| Key Attributes | 600mA 150mA 600V One unidirectional thyristor TO-200AB TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Repetitive peak voltages, VRRM, VDRM, VDSM: 600V for NTE5551, 1600V for NTE5553
- Non-repetitive peak reverse blocking voltage, VRSM: 700V for NTE5551, 1700V for NTE5553
- Average on-state current (half sine wave), IT(AV): 390A at Ths = +55°C (double-side cooling), 160A at Ths = +85°C (single-side cooling)
- RMS on-state current (Ths = +25°C, double-side cooling), IT(RMS): 780A
- Continuous on-state current (Ths = +25°C, double-side cooling), IT: 668A
- Single-cycle surge peak (10ms duration, Δ50% VABM reapplied), ITSM (1): 4650A
- Non-repetitive on-state current (10ms duration, VR ≤ 10V), ITSM (2): 5120A
- Maximum allowable surge energy (VR ≤ 10V), I²t: 131000A²s at 10ms duration, 97350A²s at 3ms duration
- Peak forward gate current (anode positive with respect to cathode), IFGM: 19A
- Peak forward gate voltage (anode positive with respect to cathode), VFGM: 18V
- Peak reverse gate voltage, VRGM: 5V
- Average gate power, PG: 2W
- Peak gate power (100μs pulse width), PGM: 100W
- Off-state voltage rate of rise (to 80% VDRM, gate open), dv/dt: 200V/μs
- On-state current rate of rise, di/dt (gate drive 20V, 20Ω, tr ≤ 1μs, anode voltage ≤ 80% VDRM): repetitive 500A/μs, non-repetitive 1000A/μs
- Operating temperature range, Ths: -40°C to +125°C
- Storage temperature range, Tstg: -40°C to +150°C
- Thermal resistance, junction to heatsink, Rth(j-hs) (for devices with maximum forward voltage drop characteristics): double-side cooling 0.095°C/W, single-side cooling 0.190°C/W
- Peak on-state voltage (ITM = 840A), VTM: 1.75V
- Forward threshold voltage, V0: 0.92V
- Forward slope resistance, r: 0.99mΩ
- Repetitive peak off-state current (at VDRM), IDRM: 20mA
- Repetitive peak reverse current (at VRRM), IRRM: 20mA
- Maximum gate current (VA = 6V, IA = 1A, TJ = +25°C), IGT: 150mA
- Maximum gate voltage (VA = 6V, IA = 1A, TJ = +25°C), VGT: 3V
- Maximum holding current (VA = 6V, IA = 1A, TJ = +25°C), IH: 600mA
- Maximum gate voltage not triggering any device, VGD: 0.25V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 259.7617 | $ 259.76 |
| 200+ | $ 103.6475 | $ 20729.50 |
| 500+ | $ 100.1835 | $ 50091.75 |
| 1,000+ | $ 98.4719 | $ 98471.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.75V | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Repetitive peak voltages, VRRM, VDRM, VDSM: 600V for NTE5551, 1600V for NTE5553
- Non-repetitive peak reverse blocking voltage, VRSM: 700V for NTE5551, 1700V for NTE5553
- Average on-state current (half sine wave), IT(AV): 390A at Ths = +55°C (double-side cooling), 160A at Ths = +85°C (single-side cooling)
- RMS on-state current (Ths = +25°C, double-side cooling), IT(RMS): 780A
- Continuous on-state current (Ths = +25°C, double-side cooling), IT: 668A
- Single-cycle surge peak (10ms duration, Δ50% VABM reapplied), ITSM (1): 4650A
- Non-repetitive on-state current (10ms duration, VR ≤ 10V), ITSM (2): 5120A
- Maximum allowable surge energy (VR ≤ 10V), I²t: 131000A²s at 10ms duration, 97350A²s at 3ms duration
- Peak forward gate current (anode positive with respect to cathode), IFGM: 19A
- Peak forward gate voltage (anode positive with respect to cathode), VFGM: 18V
- Peak reverse gate voltage, VRGM: 5V
- Average gate power, PG: 2W
- Peak gate power (100μs pulse width), PGM: 100W
- Off-state voltage rate of rise (to 80% VDRM, gate open), dv/dt: 200V/μs
- On-state current rate of rise, di/dt (gate drive 20V, 20Ω, tr ≤ 1μs, anode voltage ≤ 80% VDRM): repetitive 500A/μs, non-repetitive 1000A/μs
- Operating temperature range, Ths: -40°C to +125°C
- Storage temperature range, Tstg: -40°C to +150°C
- Thermal resistance, junction to heatsink, Rth(j-hs) (for devices with maximum forward voltage drop characteristics): double-side cooling 0.095°C/W, single-side cooling 0.190°C/W
- Peak on-state voltage (ITM = 840A), VTM: 1.75V
- Forward threshold voltage, V0: 0.92V
- Forward slope resistance, r: 0.99mΩ
- Repetitive peak off-state current (at VDRM), IDRM: 20mA
- Repetitive peak reverse current (at VRRM), IRRM: 20mA
- Maximum gate current (VA = 6V, IA = 1A, TJ = +25°C), IGT: 150mA
- Maximum gate voltage (VA = 6V, IA = 1A, TJ = +25°C), VGT: 3V
- Maximum holding current (VA = 6V, IA = 1A, TJ = +25°C), IH: 600mA
- Maximum gate voltage not triggering any device, VGD: 0.25V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

