NTE Electronics NTE5673
| Manufacturer | |
| MPN | NTE5673 |
| LCSC Part # | C17652244 |
| Packaging | TO-48 |
| Customer # | |
| Key Attributes | 60mA 50mA 200V TO-48 TRIACs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 200V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 200V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Introduction
The NTE5673 through NTE5677 series medium power TRIACs are bidirectional triode thyristors that can be triggered from the off-state to the on-state by either positive or negative gate signals, regardless of the polarity of the applied voltage. These devices are designed for AC load control applications including lighting, heating, motor speed control, and static switching relays.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.9164 | $ 43.92 |
| 200+ | $ 17.5233 | $ 3504.66 |
| 500+ | $ 16.9371 | $ 8468.55 |
| 1,000+ | $ 16.6478 | $ 16647.80 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 200V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-48 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Current - Gate Trigger(Igt) | 50mA | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 200V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Introduction
The NTE5673 through NTE5677 series medium power TRIACs are bidirectional triode thyristors that can be triggered from the off-state to the on-state by either positive or negative gate signals, regardless of the polarity of the applied voltage. These devices are designed for AC load control applications including lighting, heating, motor speed control, and static switching relays.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

