LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE489 product image
Images for reference only

NTE Electronics NTE489

Manufacturer
MPN
NTE489
LCSC Part #
C17650745
Packaging
TO-92
Customer #
Key Attributes
360mW 1 P-Channel 2mA 30V TO-92 JFETs
Datasheetpdf iconNTE Electronics NTE489
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6777$ 3.68
200+$ 1.4678$ 293.56
500+$ 1.4193$ 709.65
1,000+$ 1.3951$ 1395.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-92
FET TypeP-Channel
Ciss-Input Capacitance32pF
Pd - Power Dissipation360mW
Number1 P-Channel
Drain Current (Idss)2mA
Reverse Transfer Capacitance (Crss)4pF
Configuration-
RDS(on)-
operating temperature-55℃~+135℃
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))500mV

Features

AI Translation
  • Unless otherwise specified, ambient temperature TA = +25℃
  • Gate-Drain Voltage (Note 1), V_GD = 30V
  • Gate-Source Voltage (Note 1), V_GS = 30V
  • Gate Current, |IG| = -50mA
  • Total Device Dissipation (TA = +25℃), P_D = 360mW
  • Derate above 25℃ at 3.27mW/℃
  • Operating Junction Temperature Range, T_J = -55℃ to +135℃
  • Storage Temperature Range, T_Stg = -55℃ to +150℃
  • Lead Temperature (Soldering, 1/16 inch from case for 10 seconds), T_L = +300℃
  • Note 1: Geometrically symmetrical; source and drain leads are interchangeable
  • Note 2: Approximately doubles for every 10℃ rise in TA
  • Note 3: Pulse test duration = 2ms