LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5609 product image
Images for reference only

NTE Electronics NTE5609RoHS

Manufacturer
MPN
NTE5609
LCSC Part #
C17650347
Packaging
TO-220
Customer #
Key Attributes
50mA 10mA 600V TO-220 TRIACs RoHS
Datasheetpdf iconNTE Electronics NTE5609
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3123$ 9.31
200+$ 3.7171$ 743.42
500+$ 3.5929$ 1796.45
1,000+$ 3.5307$ 3530.70
Standard Packaging4/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

The NTE5608 through NTE5610 series TRIACs in TO-220 packages are suitable for general-purpose AC switching applications such as static relays, heating regulation, and induction motor starting circuits, or for phase control operation in light dimmers and motor speed controllers.

Features

AI Translation
  • Repetitive peak off-state voltage (VDRM, VRRM): 400V for NTE5608, 600V for NTE5609, 800V for NTE5610
  • On-state current (full sine wave, TJ = +110°C): IT(RMS) = 8A
  • Non-repetitive peak on-state current (tp = 20ms): ITSM = 80A
  • Operating junction temperature range: TJ = -40°C to +125°C
  • Storage temperature range: TStg = -40°C to +125°C
  • Thermal resistance, junction-to-case: RthJC = 1.6°C/W
  • Thermal resistance, junction-to-ambient: RthJA = 60°C/W

Applications

AI Translation

Solid-state relays, heating regulation, induction motor starting circuits, dimmers, motor speed controllers