CINCH 5810130046
| Manufacturer | |
| MPN | 5810130046 |
| LCSC Part # | C17649867 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 10A Right Angle 30P -40℃~+85℃ Tin 10 3x10P 3 Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CINCH | |
| Packaging | Through Hole,Right Angle | |
| Current Rating | 10A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 3x10P | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CINCH | |
| Packaging | Through Hole,Right Angle | |
| Current Rating | 10A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 3x10P | |
| Number of Rows | 3 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.2046 | $ 36.20 |
| 216+ | $ 14.4466 | $ 3120.47 |
| 504+ | $ 13.9633 | $ 7037.50 |
| 1,008+ | $ 13.7247 | $ 13834.50 |
Standard Packaging72/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CINCH | |
| Packaging | Through Hole,Right Angle | |
| Current Rating | 10A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 3x10P | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CINCH | |
| Packaging | Through Hole,Right Angle | |
| Current Rating | 10A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 3x10P | |
| Number of Rows | 3 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

