LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-118-02-G-D product image
Images for reference only

Samtec STMM-118-02-G-D

Manufacturer
MPN
STMM-118-02-G-D
LCSC Part #
C17648686
Packaging
Through Hole
Customer #
Key Attributes
2mm Through Hole 36P -55℃~+125℃ Gold Black 18 2x18P 2 2mm Through Hole Headers, Male Pins RoHS
Datasheetpdf iconSamtec STMM-118-02-G-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4886$ 19.49
195+$ 7.7763$ 1516.38
494+$ 7.5165$ 3713.15
1,001+$ 7.3874$ 7394.79
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Pitch2mm
Mounting TypeThrough Hole
Number of PINs36P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Contact PlatingGold
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)42.17mm
Number of PINs Per Row18
Pin Structure2x18P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.