NTE Electronics 02-N302-1
| Manufacturer | |
| MPN | 02-N302-1 |
| LCSC Part # | C17643072 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3kΩ 3900K NTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Resistance @ 25℃ | 3kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 3900K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance @ 25℃ | 3kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 3900K |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE compensated NTC thermistors are small-sized radial-lead epoxy-encapsulated thermistors designed for high accuracy and fast response.
Features
AI Translation
- Maximum power rating (at 25℃): 450mW
- Zero-power resistance (at 25℃): ±10%
- Dissipation factor: ≥15mW/℃
- Thermal time constant: ≤15s
- Insulation resistance: ≥100MΩ
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
Home appliances (e.g., air conditioners, refrigerators, fans, cooking appliances, washing machines, microwave ovens, radios, TVs, etc.), automotive electronics, computers, digital instruments
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.262 | $ 0.26 |
| 200+ | $ 0.1046 | $ 20.92 |
| 500+ | $ 0.1011 | $ 50.55 |
| 1,000+ | $ 0.0993 | $ 99.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Resistance @ 25℃ | 3kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 3900K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance @ 25℃ | 3kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 3900K |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE compensated NTC thermistors are small-sized radial-lead epoxy-encapsulated thermistors designed for high accuracy and fast response.
Features
AI Translation
- Maximum power rating (at 25℃): 450mW
- Zero-power resistance (at 25℃): ±10%
- Dissipation factor: ≥15mW/℃
- Thermal time constant: ≤15s
- Insulation resistance: ≥100MΩ
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
Home appliances (e.g., air conditioners, refrigerators, fans, cooking appliances, washing machines, microwave ovens, radios, TVs, etc.), automotive electronics, computers, digital instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

