LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd AFBR-701ASDZ-C product image
Images for reference only

ATGBICS by Approved Technology Ltd AFBR-701ASDZ-CRoHS

Manufacturer
MPN
AFBR-701ASDZ-C
LCSC Part #
C17640940
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd AFBR-701ASDZ-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 117.8697$ 117.87
200+$ 47.0321$ 9406.42
500+$ 45.4607$ 22730.35
1,000+$ 44.6829$ 44682.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The ATGBICS-compatible AFBR-701ASDZ-C is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The AT-SP10LR converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully compliant SFP form factor provides hot-swap capability, facilitates optical port upgrades, and ensures low EMI emissions.

Features

AI Translation
  • Supports 9.95 ~ 11.3Gb/s bit rate
  • Hot-pluggable
  • Duplex LC connector
  • 1310nm DFB transmitter, PIN photodetector
  • Single-mode fiber (SMF) link up to 10km
  • 2-wire interface for management compliant with SFF 8472 digital diagnostic monitoring interface
  • Power supply: +3.3V
  • Power consumption < 1.5W
  • Commercial temperature range: 0 ~ 70°C
  • RoHS compliant

Applications

AI Translation

10GBASE-LR/LW Ethernet, SONET OC-192/SDH, 10G Fibre Channel