LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XQEAWT-00-0000-00000HBE6 product image
Images for reference only

CREE LED XQEAWT-00-0000-00000HBE6

Manufacturer
MPN
XQEAWT-00-0000-00000HBE6
LCSC Part #
C17640658
Packaging
SMD
Customer #
Key Attributes
3500K 3.25V White SMD LED White Lighting RoHS
Datasheetpdf iconCREE LED XQEAWT-00-0000-00000HBE6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2493$ 2.25
200+$ 0.8983$ 179.66
500+$ 0.868$ 434.00
1,000+$ 0.8528$ 852.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD
Color Temperature3500K
Voltage - Forward(Vf)3.25V
Viewing Angle120°
Illumination ColorWhite

Introduction

AI Translation

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Features

AI Translation
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)