LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec LTMM-113-02-G-D-SM-LC-K product image
Images for reference only

Samtec LTMM-113-02-G-D-SM-LC-KRoHS

Manufacturer
MPN
LTMM-113-02-G-D-SM-LC-K
LCSC Part #
C17639983
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -55℃~+125℃ Gold 2 2mm SMD Headers, Male Pins RoHS
Datasheetpdf iconSamtec LTMM-113-02-G-D-SM-LC-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3534$ 18.35
200+$ 7.3228$ 1464.56
500+$ 7.0788$ 3539.40
1,000+$ 6.9575$ 6957.50
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Contact PlatingGold
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.