LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDTB114EQA147 product image
Images for reference only

Nexperia PDTB114EQA147RoHS

Manufacturer
MPN
PDTB114EQA147
LCSC Part #
C17639249
Packaging
-
Customer #
Key Attributes
Specialized RoHS
Datasheetpdf iconNexperia PDTB114EQA147
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1059$ 0.11
200+$ 0.0423$ 8.46
500+$ 0.0409$ 20.45
1,000+$ 0.0402$ 40.20
Standard Packaging8689/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-

Introduction

AI Translation

PNP Resistor-Equipped Transistor (RET) family in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

Features

AI Translation
  • Output current capability up to 500 mA
  • Built-in bias resistors
  • Resistor ratio tolerance ±10%
  • Simplified circuit design
  • Reduced component count
  • Lower placement cost
  • Package height as low as 0.37 mm
  • Suitable for automated optical inspection (AOI) of solder joints
  • AEC-Q101 qualified

Applications

AI Translation
  • Controlling IC inputs
  • Switching loads
  • Digital applications
  • Cost saving alternative for BC807/BC817 series in digital applications