FTDI UMFT200XD-01
| Manufacturer | |
| MPN | UMFT200XD-01 |
| LCSC Part # | C17635806 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UMFT200XD is a USB to I²C breakout module. The UMFT200XD breakout module utilizes FTDI’s FT200XD IC to convert USB to an I²C.
Features
AI Translation
- The UMFT200XD is a breakout board that converts USB2.0 Full-Speed to I²C.
- These modules do not have a USB connector; instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- The I²C interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.5341 | $ 31.53 |
| 200+ | $ 12.5822 | $ 2516.44 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UMFT200XD is a USB to I²C breakout module. The UMFT200XD breakout module utilizes FTDI’s FT200XD IC to convert USB to an I²C.
Features
AI Translation
- The UMFT200XD is a breakout board that converts USB2.0 Full-Speed to I²C.
- These modules do not have a USB connector; instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- The I²C interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

