LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd AFCT-5705APZ-C product image
Images for reference only

ATGBICS by Approved Technology Ltd AFCT-5705APZ-C

Manufacturer
MPN
AFCT-5705APZ-C
LCSC Part #
C17635484
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd AFCT-5705APZ-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.4921$ 63.49
200+$ 25.3344$ 5066.88
500+$ 24.4877$ 12243.85
1,000+$ 24.0697$ 24069.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The ATGBICS-compatible AFCT-5705APZ-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is suitable for 1000Base Ethernet 10km applications.

Features

AI Translation
  • Data link up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Up to 10km transmission over 9/125μm single-mode fiber
  • 1310nm FP laser transmitter
  • Single +3.3V supply
  • Monitoring interface compliant with SFF-8472
  • Maximum power <1W
  • Industrial operating temperature range: -40℃ to 85℃
  • RoHS compliant and lead-free

Applications

AI Translation

Metropolitan/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, Other Optical Links